
1N4148WS-Q | |
|---|---|
DigiKey Part Number | 4878-1N4148WS-QTR-ND - Tape & Reel (TR) 4878-1N4148WS-QCT-ND - Cut Tape (CT) 4878-1N4148WS-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-Q |
Description | DIODE STANDARD 75V 150MA SOD323F |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.51800 | $5.18 |
| 100 | $0.31650 | $31.65 |
| 500 | $0.22774 | $113.87 |
| 1,000 | $0.19863 | $198.63 |


