Diode 600 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005GP-AQ

DigiKey Part Number
4878-1N4005GP-AQ-ND
Manufacturer
Manufacturer Product Number
1N4005GP-AQ
Description
DIODE STANDARD 600V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4005GP-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-204AC (DO-41)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Operating Temperature - Junction
-50°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4005DComponents19,8065245-1N4005CT-ND$0.21000Parametric Equivalent
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.08500$10.85
100$0.66920$66.92
500$0.48786$243.93
1,000$0.42916$429.16
2,000$0.37951$759.02
5,000$0.32559$1,627.95
10,000$0.29218$2,921.80
50,000$0.23354$11,677.00
Manufacturers Standard Package