Diode 400 V 1A Through Hole DO-204AC (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4004GP

DigiKey Part Number
4878-1N4004GPCT-ND - Cut Tape (CT)
4878-1N4004GPTB-ND
Manufacturer
Manufacturer Product Number
1N4004GP
Description
DIODE STANDARD 400V 1A DO204AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AC (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N4004GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AC (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4004Diotec Semiconductor186,0314878-1N4004CT-ND$1.15000Parametric Equivalent
1N4004GP-AQDiotec Semiconductor3,7444878-1N4004GP-AQCT-ND$1.81000Parametric Equivalent
1N4004B-GComchip Technology3,386641-1999-ND$1.73000Similar
In-Stock: 4,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
25$0.20080$5.02
100$0.16610$16.61
250$0.14896$37.24
500$0.13894$69.47
1,000$0.13048$130.48
2,500$0.12158$303.95
Bulk
QuantityUnit PriceExt Price
5,000$0.20328$1,016.40
10,000$0.18101$1,810.10
15,000$0.16964$2,544.60
25,000$0.15685$3,921.25
35,000$0.14926$5,224.10
50,000$0.14188$7,094.00
Manufacturers Standard Package