


DI78L08UAB | |
|---|---|
DigiKey Part Number | 4878-DI78L08UABTR-ND - Tape & Reel (TR) 4878-DI78L08UABCT-ND - Cut Tape (CT) 4878-DI78L08UABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DI78L08UAB |
Description | IC REG LINEAR 8V 100MA SOT89 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | DI78L08UAB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 45dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.09300 | $10.93 |
| 25 | $0.96680 | $24.17 |
| 100 | $0.82380 | $82.38 |
| 250 | $0.75572 | $188.93 |
| 500 | $0.71444 | $357.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.68041 | $680.41 |
| 2,000 | $0.65250 | $1,305.00 |
| 3,000 | $0.63851 | $1,915.53 |
| 5,000 | $0.62299 | $3,114.95 |
| 7,000 | $0.61393 | $4,297.51 |
| 10,000 | $0.60522 | $6,052.20 |

