1.5SMCJ26A-AQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.05335
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $43.05335
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $60.25865
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $60.25865
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 200
Unit Price: $12.27000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.27798
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $30.95233
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $33.99815
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.32793
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

1.5SMCJ26A-AQ

DigiKey Part Number
4878-1.5SMCJ26A-AQ-ND
Manufacturer
Manufacturer Product Number
1.5SMCJ26A-AQ
Description
TVS DIODE 26VWM 42.1VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
42.1V Clamp 35.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
1.5SMCJ26A-AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
35.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$1.90642$5,719.26
Manufacturers Standard Package