
1.5SMCJ20CA | |
---|---|
DigiKey Part Number | 4878-1.5SMCJ20CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ20CACT-ND - Cut Tape (CT) 4878-1.5SMCJ20CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ20CA |
Description | TVS DIODE 20VWM 32.4VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 46.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ20CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 46.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.16100 | $31.61 |
100 | $1.88850 | $188.85 |
500 | $1.75026 | $875.13 |
1,000 | $1.55188 | $1,551.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.13312 | $3,399.36 |
6,000 | $1.06743 | $6,404.58 |
9,000 | $1.00995 | $9,089.55 |