
1.5SMC300A | |
---|---|
DigiKey Part Number | 4878-1.5SMC300ATR-ND - Tape & Reel (TR) 4878-1.5SMC300ACT-ND - Cut Tape (CT) 4878-1.5SMC300ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC300A |
Description | TVS DIODE 256VWM 414VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 3.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC300A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $4.95100 | $49.51 |
100 | $3.20230 | $320.23 |
500 | $2.45508 | $1,227.54 |
1,000 | $2.21697 | $2,216.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.79000 | $5,370.00 |
6,000 | $1.73868 | $10,432.08 |