
1.5KE75A | |
|---|---|
DigiKey Part Number | 4878-1.5KE75ACT-ND - Cut Tape (CT) 4878-1.5KE75ATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE75A |
Description | TVS DIODE 64.1VWM 103V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 15A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE75A Models |
Category | Current - Peak Pulse (10/1000µs) 15A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 64.1V | Package / Case Axial |
Voltage - Breakdown (Min) 71.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.59600 | $45.96 |
| 100 | $2.97210 | $297.21 |
| 500 | $2.27374 | $1,136.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $1.98388 | $2,479.85 |
| 2,500 | $1.80446 | $4,511.15 |
| 3,750 | $1.71301 | $6,423.79 |
| 6,250 | $1.61020 | $10,063.75 |
| 8,750 | $1.54933 | $13,556.64 |
| 12,500 | $1.49016 | $18,627.00 |

