
1.5KE56A | |
|---|---|
DigiKey Part Number  | 4878-1.5KE56ACT-ND - Cut Tape (CT) 4878-1.5KE56ATB-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1.5KE56A  | 
Description  | TVS DIODE 47.8VWM 77V AXIAL  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 77V Clamp 20A Ipp Tvs Diode Through Hole Axial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1.5KE56A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Cut Tape (CT) Bulk  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 47.8V  | |
Voltage - Breakdown (Min)  | 53.2V  | |
Voltage - Clamping (Max) @ Ipp  | 77V  | |
Current - Peak Pulse (10/1000µs)  | 20A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -50°C ~ 175°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Axial  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.87000 | $5.87 | 
| 10 | $3.39400 | $33.94 | 
| 100 | $2.23540 | $223.54 | 
| 500 | $1.89278 | $946.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,250 | $1.84695 | $2,308.69 | 
| 2,500 | $1.26659 | $3,166.48 | 

