BY500-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE440A

DigiKey Part Number
4878-1.5KE440ACT-ND - Cut Tape (CT)
4878-1.5KE440ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE440A
Description
TVS DIODE 376VWM 602VC DO201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
602V Clamp 2.6A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE440A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,182
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.05000$8.05
10$5.57500$55.75
100$3.65390$365.39
500$2.82458$1,412.29
Tape & Box (TB)
QuantityUnit PriceExt Price
1,250$2.61110$3,263.88
2,500$2.02194$5,054.85
Manufacturers Standard Package