27.7V Clamp 56A Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE20A

DigiKey Part Number
4878-1.5KE20ACT-ND - Cut Tape (CT)
4878-1.5KE20ATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE20A
Description
TVS DIODE 17.1VWM 27.7V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.7V Clamp 56A Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
1.5KE20A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
56A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,149
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.56800$35.68
100$2.50760$250.76
500$2.34460$1,172.30
Tape & Box (TB)
QuantityUnit PriceExt Price
1,250$2.16732$2,709.15
2,500$1.59497$3,987.43
3,750$1.51276$5,672.85
6,250$1.41410$8,838.12
8,750$1.37710$12,049.62
Manufacturers Standard Package