
1.5KE16A | |
---|---|
DigiKey Part Number | 4878-1.5KE16ACT-ND - Cut Tape (CT) 4878-1.5KE16ATB-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE16A |
Description | TVS DIODE 13.6VWM 22.5V AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 70A Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE16A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 70A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.39900 | $33.99 |
100 | $2.24980 | $224.98 |
500 | $1.90496 | $952.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.74894 | $2,186.17 |
2,500 | $1.27474 | $3,186.85 |