


1.0SMBJ28CA | |
|---|---|
DigiKey Part Number | 4878-1.0SMBJ28CATR-ND - Tape & Reel (TR) 4878-1.0SMBJ28CACT-ND - Cut Tape (CT) 4878-1.0SMBJ28CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMBJ28CA |
Description | TVS DIODE 28VWM 45.4VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 22A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1.0SMBJ28CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.08800 | $20.88 |
| 100 | $1.31870 | $131.87 |
| 500 | $0.98312 | $491.56 |
| 1,000 | $0.87460 | $874.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.73640 | $2,209.20 |
| 6,000 | $0.66670 | $4,000.20 |
| 9,000 | $0.63116 | $5,680.44 |
| 15,000 | $0.59121 | $8,868.15 |
| 21,000 | $0.56754 | $11,918.34 |
| 30,000 | $0.54454 | $16,336.20 |

