AP7387Q-30Y-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7387Q-30Y-13
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ZXTR2012Z-13

DigiKey Part Number
ZXTR2012Z-13DITR-ND - Tape & Reel (TR)
ZXTR2012Z-13DICT-ND - Cut Tape (CT)
ZXTR2012Z-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTR2012Z-13
Description
IC REG LINEAR 12V 47MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 47mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
400 µA
Current - Supply (Max)
900 µA
PSRR
45dB (100Hz)
Control Features
-
Protection Features
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,972
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.38000$3.38
10$2.33000$23.30
25$2.07120$51.78
100$1.79290$179.29
250$1.65924$414.81
500$1.57906$789.53
1,000$1.51279$1,512.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.44297$3,607.43
5,000$1.40086$7,004.30
7,500$1.37977$10,348.27
12,500$1.35640$16,955.00
17,500$1.34275$23,498.13
25,000$1.32962$33,240.50
62,500$1.30134$81,333.75
Manufacturers Standard Package