
ADC144EUQ-13 | |
|---|---|
DigiKey Part Number | ADC144EUQ-13DITR-ND - Tape & Reel (TR) ADC144EUQ-13DICT-ND - Cut Tape (CT) ADC144EUQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC144EUQ-13 |
Description | TRANS PREBIAS 2NPN 100MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | - | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250MHz | |
Power - Max | 270mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.46300 | $14.63 |
| 100 | $0.91090 | $91.09 |
| 500 | $0.67136 | $335.68 |
| 1,000 | $0.59376 | $593.76 |
| 2,000 | $0.52832 | $1,056.64 |
| 5,000 | $0.45730 | $2,286.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.41331 | $4,133.10 |
| 20,000 | $0.37629 | $7,525.80 |
| 30,000 | $0.35742 | $10,722.60 |
| 50,000 | $0.33621 | $16,810.50 |
| 70,000 | $0.32365 | $22,655.50 |
| 100,000 | $0.31144 | $31,144.00 |
| 250,000 | $0.29084 | $72,710.00 |

