
ZXTP25020DZTA | |
---|---|
DigiKey Part Number | ZXTP25020DZTR-ND - Tape & Reel (TR) ZXTP25020DZCT-ND - Cut Tape (CT) ZXTP25020DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP25020DZTA |
Description | TRANS PNP 20V 5A SOT-89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 290MHz 2.4 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 265mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 2.4 W | |
Frequency - Transition | 290MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.39300 | $43.93 |
100 | $2.84590 | $284.59 |
500 | $2.18002 | $1,090.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.96522 | $1,965.22 |
2,000 | $1.78446 | $3,568.92 |
3,000 | $1.69229 | $5,076.87 |
5,000 | $1.58870 | $7,943.50 |
7,000 | $1.52734 | $10,691.38 |
10,000 | $1.46771 | $14,677.10 |
25,000 | $1.33682 | $33,420.50 |
50,000 | $1.33429 | $66,714.50 |