Bipolar (BJT) Transistor PNP 60 V 5.5 A 120MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTP2012GTA

DigiKey Part Number
ZXTP2012GTR-ND - Tape & Reel (TR)
ZXTP2012GCT-ND - Cut Tape (CT)
ZXTP2012GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTP2012GTA
Description
TRANS PNP 60V 5.5A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 5.5 A 120MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 1V
Mfr
Power - Max
3 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
120MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5.5 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 500mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
20nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69,243
Factory Stock: 485,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.65000$13.65
10$8.62400$86.24
100$5.74930$574.93
500$4.51624$2,258.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.11946$4,119.46
2,000$3.78567$7,571.34
3,000$3.61562$10,846.86
5,000$3.42455$17,122.75
7,000$3.31143$23,180.01
10,000$3.20150$32,015.00
Manufacturers Standard Package