
ZXTP2006E6TA | |
|---|---|
DigiKey Part Number | 31-ZXTP2006E6TATR-ND - Tape & Reel (TR) 31-ZXTP2006E6TACT-ND - Cut Tape (CT) 31-ZXTP2006E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2006E6TA |
Description | TRANS PNP 20V 3.5A SOT-23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 3.5 A 110MHz 1.1 W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 130mV @ 350mA, 3.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 1A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.67300 | $56.73 |
| 100 | $3.70950 | $370.95 |
| 500 | $2.86404 | $1,432.02 |
| 1,000 | $2.59158 | $2,591.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.24529 | $6,735.87 |
| 6,000 | $2.07093 | $12,425.58 |
| 9,000 | $1.98211 | $17,838.99 |
| 15,000 | $1.88233 | $28,234.95 |
| 21,000 | $1.82325 | $38,288.25 |
| 30,000 | $1.76584 | $52,975.20 |

