
ZXTN4240FQ-7 | |
|---|---|
DigiKey Part Number | 31-ZXTN4240FQ-7TR-ND - Tape & Reel (TR) 31-ZXTN4240FQ-7CT-ND - Cut Tape (CT) 31-ZXTN4240FQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN4240FQ-7 |
Description | SS MID-PERF TRANSISTOR SOT23 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 2 A 100MHz 600 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 350 @ 100mA, 2V | |
Power - Max | 600 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 100 | $1.73720 | $173.72 |
| 500 | $1.30426 | $652.13 |
| 1,000 | $1.16458 | $1,164.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.98663 | $2,959.89 |
| 6,000 | $0.89695 | $5,381.70 |
| 9,000 | $0.85124 | $7,661.16 |
| 15,000 | $0.79984 | $11,997.60 |
| 21,000 | $0.76941 | $16,157.61 |
| 30,000 | $0.73982 | $22,194.60 |





