
ZXTN25060BZQTA | |
|---|---|
DigiKey Part Number | 31-ZXTN25060BZQTATR-ND - Tape & Reel (TR) 31-ZXTN25060BZQTACT-ND - Cut Tape (CT) 31-ZXTN25060BZQTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25060BZQTA |
Description | TRANS NPN 60V 5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 185MHz 1.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 305mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 185MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $6.15800 | $61.58 |
| 100 | $4.04170 | $404.17 |
| 500 | $3.13074 | $1,565.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.83724 | $2,837.24 |
| 2,000 | $2.59035 | $5,180.70 |
| 3,000 | $2.46445 | $7,393.35 |
| 5,000 | $2.32302 | $11,615.10 |
| 7,000 | $2.23925 | $15,674.75 |
| 10,000 | $2.15785 | $21,578.50 |


