Parametric Equivalent
Direct

ZXTN2011ZTA | |
|---|---|
DigiKey Part Number | 31-ZXTN2011ZTATR-ND - Tape & Reel (TR) 31-ZXTN2011ZTACT-ND - Cut Tape (CT) 31-ZXTN2011ZTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2011ZTA |
Description | TRANS NPN 100V 4.5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 4.5 A 130MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 195mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 2V | |
Power - Max | 2.1 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.09500 | $70.95 |
| 100 | $4.68540 | $468.54 |
| 500 | $3.65084 | $1,825.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.31762 | $3,317.62 |
| 2,000 | $3.03727 | $6,074.54 |
| 3,000 | $2.89441 | $8,683.23 |
| 5,000 | $2.73383 | $13,669.15 |
| 7,000 | $2.63876 | $18,471.32 |
| 10,000 | $2.54636 | $25,463.60 |



