
ZXTN19100CGTA | |
|---|---|
DigiKey Part Number | ZXTN19100CGTR-ND - Tape & Reel (TR) ZXTN19100CGCT-ND - Cut Tape (CT) ZXTN19100CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19100CGTA |
Description | TRANS NPN 100V 5.5A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 5.5 A 150MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5.5 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 430mV @ 550mA, 5.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $7.49000 | $74.90 |
| 100 | $4.95760 | $495.76 |
| 500 | $3.87118 | $1,935.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.52152 | $3,521.52 |
| 2,000 | $3.22731 | $6,454.62 |
| 3,000 | $3.07739 | $9,232.17 |
| 5,000 | $2.90893 | $14,544.65 |
| 7,000 | $2.80916 | $19,664.12 |
| 10,000 | $2.71222 | $27,122.20 |

