Bipolar (BJT) Transistor NPN 150 V 1 A 135MHz 1.5 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN10150DZTA

DigiKey Part Number
31-ZXTN10150DZTATR-ND - Tape & Reel (TR)
31-ZXTN10150DZTACT-ND - Cut Tape (CT)
31-ZXTN10150DZTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN10150DZTA
Description
TRANS NPN 150V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 1 A 135MHz 1.5 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 250mV
Mfr
Power - Max
1.5 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
135MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
SOT-89-3
Current - Collector Cutoff (Max)
500nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 458
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.12700$41.27
100$2.65970$265.97
500$2.02776$1,013.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.82386$1,823.86
2,000$1.65220$3,304.40
3,000$1.56466$4,693.98
5,000$1.46626$7,331.30
7,000$1.40796$9,855.72
10,000$1.35130$13,513.00
Manufacturers Standard Package