
ZXTN19020CFFTA | |
|---|---|
DigiKey Part Number | 31-ZXTN19020CFFTATR-ND - Tape & Reel (TR) 31-ZXTN19020CFFTACT-ND - Cut Tape (CT) 31-ZXTN19020CFFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19020CFFTA |
Description | TRANS NPN 20V 7A SOT-23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 7 A 150MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 100mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 7 A | Package / Case SOT-23-3 Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23F |
Vce Saturation (Max) @ Ib, Ic 175mV @ 280mA, 7A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.70100 | $67.01 |
| 100 | $4.41170 | $441.17 |
| 500 | $3.42918 | $1,714.59 |
| 1,000 | $3.11274 | $3,112.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.71077 | $8,132.31 |
| 6,000 | $2.50839 | $15,050.34 |
| 9,000 | $2.40533 | $21,647.97 |
| 15,000 | $2.28953 | $34,342.95 |
| 21,000 | $2.22098 | $46,640.58 |
| 30,000 | $2.18692 | $65,607.60 |


