


ZXTD2090E6TA | |
---|---|
DigiKey Part Number | 31-ZXTD2090E6TATR-ND - Tape & Reel (TR) 31-ZXTD2090E6TACT-ND - Cut Tape (CT) 31-ZXTD2090E6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTD2090E6TA |
Description | TRANS 2NPN DUAL 50V 1A SOT-26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 1A 215MHz 1.1W Surface Mount SOT-26 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 270mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 75 @ 1A, 2V | |
Power - Max | 1.1W | |
Frequency - Transition | 215MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.28000 | $11.28 |
10 | $7.12900 | $71.29 |
100 | $4.72270 | $472.27 |
500 | $3.68908 | $1,844.54 |
1,000 | $3.35635 | $3,356.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.93375 | $8,801.25 |
6,000 | $2.72105 | $16,326.30 |
9,000 | $2.61271 | $23,514.39 |
15,000 | $2.57250 | $38,587.50 |