Bipolar (BJT) Transistor NPN 45 V 3 A 150MHz 1.6 W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT690BKQTC

DigiKey Part Number
31-ZXT690BKQTCTR-ND - Tape & Reel (TR)
31-ZXT690BKQTCCT-ND - Cut Tape (CT)
31-ZXT690BKQTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXT690BKQTC
Description
TRANS NPN 45V 3A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 3 A 150MHz 1.6 W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
350mV @ 150mA, 3A
Current - Collector Cutoff (Max)
20nA
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 100mA, 2V
Power - Max
1.6 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,395
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.61000$16.61
10$10.58900$105.89
100$7.13460$713.46
500$5.65392$2,826.96
1,000$5.17774$5,177.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.66241$11,656.03
5,000$4.34404$21,720.20
7,500$4.18189$31,364.17
12,500$4.04395$50,549.38
Manufacturers Standard Package