
ZXT13P40DE6TA | |
|---|---|
DigiKey Part Number | 31-ZXT13P40DE6TATR-ND - Tape & Reel (TR) 31-ZXT13P40DE6TACT-ND - Cut Tape (CT) 31-ZXT13P40DE6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT13P40DE6TA |
Description | TRANS PNP 40V 3A SOT-26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 3 A 115MHz 1.1 W Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 115MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-26 |
Vce Saturation (Max) @ Ib, Ic 240mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS302PD,115 | Nexperia USA Inc. | 1,736 | 1727-3895-1-ND | $7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.56100 | $65.61 |
| 100 | $4.31880 | $431.88 |
| 500 | $3.35372 | $1,676.86 |
| 1,000 | $3.04311 | $3,043.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.64845 | $7,945.35 |
| 6,000 | $2.44975 | $14,698.50 |
| 9,000 | $2.34855 | $21,136.95 |
| 15,000 | $2.23485 | $33,522.75 |
| 21,000 | $2.16754 | $45,518.34 |
| 30,000 | $2.12731 | $63,819.30 |

