ZXT13N20DE6TC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $9.45000
Datasheet
Bipolar (BJT) Transistor NPN 20 V 4.5 A 96MHz 1.1 W Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT13N20DE6TC

DigiKey Part Number
ZXT13N20DE6TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXT13N20DE6TC
Description
TRANS NPN 20V 4.5A SOT-23-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 4.5 A 96MHz 1.1 W Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4.5 A
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
230mV @ 45mA, 4.5A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
1.1 W
Frequency - Transition
96MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types