Parametric Equivalent
Similar

ZXT13N20DE6TA | |
|---|---|
DigiKey Part Number | ZXT13N20DE6TATR-ND - Tape & Reel (TR) ZXT13N20DE6TACT-ND - Cut Tape (CT) ZXT13N20DE6TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXT13N20DE6TA |
Description | TRANS NPN 20V 4.5A SOT-23-6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 4.5 A 96MHz 1.1 W Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 2V |
Mfr | Power - Max 1.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 96MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4.5 A | Package / Case SOT-23-6 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-6 |
Vce Saturation (Max) @ Ib, Ic 230mV @ 45mA, 4.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXT13N20DE6TA | Diodes Incorporated | 0 | ZXT13N20DE6TACT-ND | $10.44000 | Parametric Equivalent |
| PBSS4420D,115 | Nexperia USA Inc. | 0 | 1727-5757-1-ND | $6.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.56100 | $65.61 |
| 100 | $4.31880 | $431.88 |
| 500 | $3.35372 | $1,676.86 |
| 1,000 | $3.04311 | $3,043.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.64845 | $7,945.35 |
| 6,000 | $2.44975 | $14,698.50 |
| 9,000 | $2.34855 | $21,136.95 |
| 15,000 | $2.23485 | $33,522.75 |
| 21,000 | $2.16754 | $45,518.34 |
| 30,000 | $2.12731 | $63,819.30 |




