Bipolar (BJT) Transistor NPN 75 V 5 A 140MHz 2.1 W Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT1053AKQTC

DigiKey Part Number
31-ZXT1053AKQTCTR-ND - Tape & Reel (TR)
31-ZXT1053AKQTCCT-ND - Cut Tape (CT)
31-ZXT1053AKQTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXT1053AKQTC
Description
TRANS NPN 75V 5A TO252
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 75 V 5 A 140MHz 2.1 W Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
ZXT1053AKQTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
75 V
Vce Saturation (Max) @ Ib, Ic
460mV @ 200mA, 5A
Current - Collector Cutoff (Max)
10nA
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Power - Max
2.1 W
Frequency - Transition
140MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,606
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.71000$8.71
10$5.42600$54.26
100$3.54100$354.10
500$2.72872$1,364.36
1,000$2.46703$2,467.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.18356$5,458.90
5,000$2.00827$10,041.35
7,500$1.91896$14,392.20
12,500$1.81862$22,732.75
17,500$1.75922$30,786.35
25,000$1.70147$42,536.75
Manufacturers Standard Package