
ZXMS6005N8-13 | |
---|---|
DigiKey Part Number | ZXMS6005N8-13DITR-ND - Tape & Reel (TR) ZXMS6005N8-13DICT-ND - Cut Tape (CT) ZXMS6005N8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6005N8-13 |
Description | IC PWR DRIVER N-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.8A 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 2.8A | |
Rds On (Typ) | 150mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
10 | $6.27300 | $62.73 |
100 | $4.27320 | $427.32 |
500 | $3.32474 | $1,662.37 |
1,000 | $3.01933 | $3,019.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.39304 | $5,982.60 |
5,000 | $2.34686 | $11,734.30 |
7,500 | $2.30869 | $17,315.17 |
12,500 | $2.26175 | $28,271.88 |