
ZXMS6001N3TA | |
---|---|
DigiKey Part Number | ZXMS6001N3TR-ND - Tape & Reel (TR) ZXMS6001N3CT-ND - Cut Tape (CT) ZXMS6001N3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6001N3TA |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 520mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.92000 | $10.92 |
10 | $7.34100 | $73.41 |
100 | $5.64260 | $564.26 |
500 | $4.43986 | $2,219.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.71022 | $3,710.22 |
2,000 | $3.43384 | $6,867.68 |
3,000 | $3.36265 | $10,087.95 |
5,000 | $3.27379 | $16,368.95 |
7,000 | $3.23308 | $22,631.56 |