Bipolar (BJT) Transistor NPN - Darlington 120 V 1.5 A 150MHz 3.2 W Surface Mount PowerDI™ 5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXTN04120HP5TC

DigiKey Part Number
31-ZXTN04120HP5TCTR-ND - Tape & Reel (TR)
31-ZXTN04120HP5TCCT-ND - Cut Tape (CT)
31-ZXTN04120HP5TCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTN04120HP5TC
Description
TRANS NPN DARL 120V 1.5A PWRDI5
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 120 V 1.5 A 150MHz 3.2 W Surface Mount PowerDI™ 5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
1.5V @ 1mA, 1A
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
2000 @ 1A, 5V
Power - Max
3.2 W
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerDI™ 5
Supplier Device Package
PowerDI™ 5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.80000$8.80
10$5.50800$55.08
100$3.59690$359.69
500$2.77360$1,386.80
1,000$2.50830$2,508.30
2,000$2.28496$4,569.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.04322$10,216.10
10,000$1.89381$18,938.10
15,000$1.81772$27,265.80
25,000$1.73224$43,306.00
35,000$1.68164$58,857.40
Manufacturers Standard Package