
ZXMP6A17DN8TA | |
|---|---|
DigiKey Part Number | ZXMP6A17DN8TR-ND - Tape & Reel (TR) ZXMP6A17DN8CT-ND - Cut Tape (CT) ZXMP6A17DN8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A17DN8TA |
Description | MOSFET 2P-CH 60V 2.7A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 2.7A 1.81W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 2.7A | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 17.7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 637pF @ 30V | |
Power - Max | 1.81W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.65000 | $13.65 |
| 10 | $8.64900 | $86.49 |
| 100 | $5.78300 | $578.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.41790 | $2,208.95 |
| 1,000 | $4.03454 | $4,034.54 |
| 1,500 | $3.83922 | $5,758.83 |
| 2,500 | $3.61963 | $9,049.07 |
| 3,500 | $3.48960 | $12,213.60 |
| 5,000 | $3.36323 | $16,816.15 |
| 12,500 | $3.33484 | $41,685.50 |


