P-Channel 40 V 2.9A (Ta) 1.1W (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP4A57E6QTA

DigiKey Part Number
31-ZXMP4A57E6QTATR-ND - Tape & Reel (TR)
31-ZXMP4A57E6QTACT-ND - Cut Tape (CT)
31-ZXMP4A57E6QTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP4A57E6QTA
Description
MOSFET BVDSS: 31V~40V SOT26 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 2.9A (Ta) 1.1W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
15.8 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
833 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
1.1W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
SOT-26
Rds On (Max) @ Id, Vgs
80mOhm @ 4A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,111
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.95000$9.95
10$6.24800$62.48
100$4.09840$409.84
500$3.17498$1,587.49
1,000$2.87761$2,877.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.49980$7,499.40
6,000$2.30958$13,857.48
9,000$2.21270$19,914.30
15,000$2.10385$31,557.75
21,000$2.03940$42,827.40
30,000$1.97678$59,303.40
Manufacturers Standard Package