
ZXMP3A16DN8TA | |
|---|---|
DigiKey Part Number | ZXMP3A16DN8TR-ND - Tape & Reel (TR) ZXMP3A16DN8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXMP3A16DN8TA |
Description | MOSFET 2P-CH 30V 4.2A 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.2A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.2A | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 29.6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1022pF @ 15V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.64000 | $16.64 |
| 10 | $10.64700 | $106.47 |
| 100 | $7.19820 | $719.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.55072 | $2,775.36 |
| 1,000 | $5.09017 | $5,090.17 |
| 1,500 | $4.85551 | $7,283.26 |
| 2,500 | $4.82876 | $12,071.90 |

