Mosfet Array 60V 2.5A 1.8W Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN6A11DN8TA

DigiKey Part Number
ZXMN6A11DN8TR-ND - Tape & Reel (TR)
ZXMN6A11DN8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZXMN6A11DN8TA
Description
MOSFET 2N-CH 60V 2.5A 8SO
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 2.5A 1.8W Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
2.5A
Rds On (Max) @ Id, Vgs
120mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs
5.7nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
330pF @ 40V
Power - Max
1.8W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.59000$11.59
10$7.30900$73.09
100$4.83010$483.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.76660$1,883.30
1,000$3.42417$3,424.17
1,500$3.24957$4,874.35
2,500$3.05333$7,633.32
3,500$2.93712$10,279.92
5,000$2.82413$14,120.65
Manufacturers Standard Package