
ZXMN3B04N8TA | |
|---|---|
DigiKey Part Number | ZXMN3B04N8TR-ND - Tape & Reel (TR) ZXMN3B04N8CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZXMN3B04N8TA |
Description | MOSFET N-CH 30V 7.2A 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 7.2A (Ta) 2W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 700mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2480 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SO |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 25mOhm @ 7.2A, 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $10.79500 | $107.95 |
| 100 | $7.27360 | $727.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.76688 | $2,883.44 |
| 1,000 | $5.28207 | $5,282.07 |
| 1,500 | $5.03512 | $7,552.68 |
| 2,500 | $4.75752 | $11,893.80 |
| 3,500 | $4.59319 | $16,076.16 |
| 5,000 | $4.43344 | $22,167.20 |


