
ZXMN10A25GTA | |
|---|---|
DigiKey Part Number | ZXMN10A25GTATR-ND - Tape & Reel (TR) ZXMN10A25GTACT-ND - Cut Tape (CT) ZXMN10A25GTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10A25GTA |
Description | MOSFET N-CH 100V 2.9A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.9A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 859 pF @ 50 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-223-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 125mOhm @ 2.9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $11.13200 | $111.32 |
| 100 | $7.51690 | $751.69 |
| 500 | $5.96732 | $2,983.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.46902 | $5,469.02 |
| 2,000 | $5.04998 | $10,099.96 |
| 3,000 | $4.83652 | $14,509.56 |
| 5,000 | $4.59671 | $22,983.55 |
| 7,000 | $4.45470 | $31,182.90 |
| 10,000 | $4.31676 | $43,167.60 |



