


ZXMN10A08E6QTA | |
---|---|
DigiKey Part Number | 31-ZXMN10A08E6QTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXMN10A08E6QTA |
Description | MOSFET BVDSS: 61V~100V SOT26 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.79612 | $8,388.36 |
6,000 | $2.59275 | $15,556.50 |
9,000 | $2.52078 | $22,687.02 |