Mosfet Array 100V 1A, 800mA 1.3W Surface Mount SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMHC10A07T8TA

DigiKey Part Number
31-ZXMHC10A07T8TATR-ND - Tape & Reel (TR)
31-ZXMHC10A07T8TACT-ND - Cut Tape (CT)
31-ZXMHC10A07T8TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMHC10A07T8TA
Description
MOSFET 2N/2P-CH 100V SM8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 100V 1A, 800mA 1.3W Surface Mount SM8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N and 2 P-Channel (Full Bridge)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
1A, 800mA
Rds On (Max) @ Id, Vgs
700mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
138pF @ 60V, 141pF @ 50V
Power - Max
1.3W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-223-8
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 446
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.68000$23.68
10$15.30000$153.00
100$10.50630$1,050.63
500$8.45712$4,228.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.79834$7,798.34
2,000$7.24458$14,489.16
3,000$6.96251$20,887.53
5,000$6.64567$33,228.35
7,000$6.50013$45,500.91
Manufacturers Standard Package