
ZXM62P02E6TA | |
---|---|
DigiKey Part Number | ZXM62P02E6TR-ND - Tape & Reel (TR) ZXM62P02E6CT-ND - Cut Tape (CT) ZXM62P02E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXM62P02E6TA |
Description | MOSFET P-CH 20V 2.3A SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.3A (Ta) 1.1W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ZXM62P02E6TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 1.6A, 4.5V | |
Vgs(th) (Max) @ Id | 700mV @ 250µA (Min) | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $6.01900 | $60.19 |
100 | $3.83700 | $383.70 |
500 | $3.05202 | $1,526.01 |
1,000 | $2.77614 | $2,776.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.05623 | $6,168.69 |
6,000 | $2.04762 | $12,285.72 |