


ZXLD1362ET5TA | |
|---|---|
DigiKey Part Number | ZXLD1362ET5TR-ND - Tape & Reel (TR) ZXLD1362ET5CT-ND - Cut Tape (CT) ZXLD1362ET5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXLD1362ET5TA |
Description | IC LED DRVR RGLTR PWM 1A TSOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-25 |
Datasheet | Datasheet |
Category | Current - Output / Channel 1A |
Manufacturer Diodes Incorporated | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Min) 6V | Supplier Device Package TSOT-25 |
Voltage - Supply (Max) 60V | Base Product Number |
Voltage - Output 65V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZXLD1362QET5TA | Diodes Incorporated | 2,450 | 31-ZXLD1362QET5TACT-ND | $30.42000 | Parametric Equivalent |
| ZXLD1366ET5TA | Diodes Incorporated | 17,456 | ZXLD1366ET5CT-ND | $28.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.54000 | $27.54 |
| 10 | $20.64400 | $206.44 |
| 25 | $18.92600 | $473.15 |
| 100 | $17.03990 | $1,703.99 |
| 250 | $16.13980 | $4,034.95 |
| 500 | $15.92110 | $7,960.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $14.59944 | $43,798.32 |



