
ZXFV4089N8TA | |
---|---|
DigiKey Part Number | ZXFV4089N8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXFV4089N8TA |
Description | IC AMP DC RESTORATION 8SOP |
Customer Reference | |
Detailed Description | Video Amp 1 DC Restoration 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | DC Restoration | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 210 MHz | |
Slew Rate | 400V/µs | |
Current - Supply | 8 mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply, Single/Dual (±) | ±4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |