AZ7500CUMTR-EA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXFV302N16TC

DigiKey Part Number
ZXFV302N16TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXFV302N16TC
Description
IC SWITCH SP4T X 1 45KOHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 4:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
1
On-State Resistance (Max)
-
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
4.75V ~ 5.25V
Voltage - Supply, Dual (V±)
±4.75V ~ 5.25V
Switch Time (Ton, Toff) (Max)
35ns, 10ns
-3db Bandwidth
300MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
-
Crosstalk
-75dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.