SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXFV202E5TA

DigiKey Part Number
ZXFV202E5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZXFV202E5TA
Description
IC AMP CURRENT FEEDBACK SOT23-5
Customer Reference
Detailed Description
Video Amp 1 Current Feedback SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Current Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
210 MHz
Slew Rate
600V/µs
Current - Supply
7.5 mA
Current - Output / Channel
40 mA
Voltage - Supply, Single/Dual (±)
±4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.