SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT214QBDW-7

DigiKey Part Number
31-ZXCT214QBDW-7TR-ND - Tape & Reel (TR)
31-ZXCT214QBDW-7CT-ND - Cut Tape (CT)
31-ZXCT214QBDW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT214QBDW-7
Description
CM VOLTAGE OUTPUT SOT363 T&R 3K
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.8%
Voltage - Input
2.7V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Factory Stock: 168,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.51100$25.11
25$2.23920$55.98
100$1.94030$194.03
250$1.79752$449.38
500$1.71160$855.80
1,000$1.64080$1,640.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.55332$4,659.96
6,000$1.51053$9,063.18
9,000$1.48910$13,401.90
15,000$1.46535$21,980.25
21,000$1.45146$30,480.66
30,000$1.43812$43,143.60
Manufacturers Standard Package