
ZXCT214QADW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT214QADW-7TR-ND - Tape & Reel (TR) 31-ZXCT214QADW-7CT-ND - Cut Tape (CT) 31-ZXCT214QADW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT214QADW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 26V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 125°C (TA) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 6-TSSOP, SC-88, SOT-363 |
Sensing Method High/Low-Side | Supplier Device Package SOT-363 |
Accuracy ±0.8% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.52400 | $25.24 |
| 25 | $2.25280 | $56.32 |
| 100 | $1.95010 | $195.01 |
| 250 | $1.80644 | $451.61 |
| 500 | $1.71960 | $859.80 |
| 1,000 | $1.64816 | $1,648.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.55995 | $4,679.85 |
| 6,000 | $1.51679 | $9,100.74 |
| 9,000 | $1.49517 | $13,456.53 |
| 15,000 | $1.47122 | $22,068.30 |
| 21,000 | $1.45722 | $30,601.62 |
| 30,000 | $1.44376 | $43,312.80 |

