


ZXCT212CDSJ-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT212CDSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT212CDSJ-7CT-ND - Cut Tape (CT) 31-ZXCT212CDSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT212CDSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-UFQFN |
Function Current Monitor | Supplier Device Package U-QFN1418-10 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.37600 | $23.76 |
| 25 | $2.11440 | $52.86 |
| 100 | $1.83010 | $183.01 |
| 250 | $1.69364 | $423.41 |
| 500 | $1.61142 | $805.71 |
| 1,000 | $1.54375 | $1,543.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.46025 | $4,380.75 |
| 6,000 | $1.41939 | $8,516.34 |
| 9,000 | $1.39891 | $12,590.19 |
| 15,000 | $1.37623 | $20,643.45 |
| 21,000 | $1.36297 | $28,622.37 |
| 30,000 | $1.35022 | $40,506.60 |

