
ZXCT212BDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT212BDW-7TR-ND - Tape & Reel (TR) 31-ZXCT212BDW-7CT-ND - Cut Tape (CT) 31-ZXCT212BDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT212BDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.31800 | $23.18 |
| 25 | $2.06200 | $51.55 |
| 100 | $1.78410 | $178.41 |
| 250 | $1.65056 | $412.64 |
| 500 | $1.57014 | $785.07 |
| 1,000 | $1.50396 | $1,503.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42224 | $4,266.72 |
| 6,000 | $1.38224 | $8,293.44 |
| 9,000 | $1.36220 | $12,259.80 |
| 15,000 | $1.34001 | $20,100.15 |
| 21,000 | $1.32703 | $27,867.63 |
| 30,000 | $1.31456 | $39,436.80 |

